
16-bit, 3-state, push-pull buffer/line driver with 26Ω series resistors on outputs. Features CMOS technology, non-inverting logic function, and operates from a 2V to 3.6V supply. Offers 12mA high and low level output current, with a propagation delay of 5.3ns. Packaged in a 48-pin TSSOP (R-PDSO-G48) for surface mounting, this lead-free component is RoHS compliant and rated for industrial temperatures (-40°C to 85°C).
Onsemi 74LCX162244MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE, PUSH-PULL |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
