
16-Bit D-Type Flip-Flop, featuring positive edge clock triggering and 5V tolerant inputs/outputs. This CMOS logic IC operates from a 2V to 3.6V supply, delivering 12mA high-level and -12mA low-level output current. It boasts a 170MHz frequency and 9ns propagation delay, with 7pF input capacitance and 20uA quiescent current. Packaged in TSSOP for surface mounting, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi 74LCX162374MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 170MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.421g |
| RoHS | Compliant |
No datasheet is available for this part.
