
16-bit, 3-state bus driver featuring buffer and inverter logic functions. This CMOS buffer/line driver operates from a 2V to 3.6V supply, offering a propagation delay of 4.5ns and a turn-on delay time of 7ns. It supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 20uA. Packaged in SSOP for surface mounting, this component is designed for 16 input and 16 output lines across 4 independent circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX16240MEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX16240MEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
