
16-bit buffer/line driver featuring 5V tolerant inputs and outputs. This CMOS device operates from a 2V to 3.6V supply, offering 3-state outputs with a low quiescent current of 20µA. With a propagation delay of 7.2ns and a turn-on delay of 5.2ns, it is suitable for industrial temperature ranges (-40°C to 85°C). The surface-mount TSSOP package with gold contact plating ensures reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX16244MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX16244MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 38 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 5.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16244MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
