
16-bit transparent latch IC featuring 5V tolerant inputs and outputs. This CMOS device operates from a 2V to 3.6V supply and offers independent circuits for flexible design. Outputs are 3-state with ±24mA drive capability. Suitable for surface mount applications, it boasts a propagation delay of 5.4ns and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74LCX16373MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX16373MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16373MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
