
16-bit D-type flip-flop bus driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 2V to 3.6V supply voltage, achieving a maximum frequency of 170MHz. Offers 24mA output current at both high and low levels, with a propagation delay of 6.5ns. This surface mount component is housed in an FBGA package, is RoHS compliant, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74LCX16374G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX16374G technical specifications.
| Package/Case | FBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16374G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
