
16-bit D-type bus interface flip-flop, featuring 2 independent 8-bit elements. Operates with a positive edge clock trigger and 3-state, non-inverting outputs. Supports a maximum operating frequency of 170MHz with a propagation delay of 6.2ns. Housed in a 48-pin TSSOP package with gold contact plating, suitable for surface mounting. This CMOS logic IC operates within a 2V to 3.6V supply voltage range.
Onsemi 74LCX16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 170MHz |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
