
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and outputs. CMOS technology with 2V to 3.6V supply voltage. Outputs include 26 Ohm series resistors, with ±12mA high/low output current. Surface mount SOIC package with 7.5ns propagation delay.
Sign in to ask questions about the Onsemi 74LCX2244WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX2244WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX2244WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
