
Octal buffer/line driver featuring 8 channels and 2 circuits, designed for low voltage operation with a supply voltage range of 2V to 3.6V. This CMOS component offers 3-state outputs and 5V tolerant inputs/outputs, with a propagation delay of 6.5ns. It supports inverting logic functions and is available in a surface mount TSSOP package with gold contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is ideal for high-speed digital applications.
Onsemi 74LCX240MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
