
Octal buffer/line driver featuring 5V tolerant inputs and outputs, designed for surface mount applications in a TSSOP package with gold contact plating. This CMOS device operates with a supply voltage range of 2V to 3.6V, offering 8 bits of data buffering with 3-state outputs. It provides a typical propagation delay of 6.5ns and supports both inverting and non-inverting logic functions across its 8 input and 8 output lines. The component is RoHS compliant, lead-free, and suitable for operation within a temperature range of -40°C to 85°C.
Onsemi 74LCX240MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
