
Octal buffer/line driver featuring 8 channels and 8 inputs/outputs, operating with a 2V to 3.6V supply voltage. This CMOS buffer/line driver offers 3-STATE outputs with ±24mA output current capability and 5V tolerant inputs. Designed for surface mounting in a SOIC package with tin, matte contact plating, it provides an inverting logic function with a propagation delay of 6.5ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LCX240WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX240WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
