
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, with a nominal voltage of 3.6V. It offers a propagation delay of 10ns and a turn-on delay time of 7.5ns, with output currents of ±24mA. Packaged in a 4.4mm x 6.5mm x 0.9mm TSSOP with gold contact plating, this RoHS compliant component is suitable for surface mounting and comes on a 2500-piece tape and reel.
Onsemi 74LCX244MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
