
The 74LCX244MTCX_E4 is a dual 4-bit inverting buffer with 3-state outputs. It operates over a supply voltage range of 2.0 to 3.6V and is packaged in a TSSOP-14 package. The device is capable of sourcing 24mA of current at high level output and 24mA at low level output. It has a propagation delay of 6.5ns and is suitable for use in surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX244MTCX_E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX244MTCX_E4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX244MTCX_E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
