
8-bit, 3-state, bidirectional bus transceiver for surface mounting. Features gold contact plating, 2V to 3.6V supply voltage range, and 10.5ns propagation delay. Operates across an industrial temperature range of -40°C to 85°C. This CMOS technology component offers 24mA output current capability and is RoHS compliant.
Onsemi 74LCX245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 2500 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 8ns |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
