
Quad 2-input multiplexer, 4-bit, 8 inputs, 4 outputs, 3-state output type. Features 5V tolerant inputs and outputs, non-inverting logic, and a propagation delay of 6ns. Operates with a single supply voltage range of 2V to 3.6V. Packaged in a 4.4mm width, 5mm length, 0.9mm height TSSOP with gold contact plating. RoHS compliant, lead-free, and suitable for surface mounting.
Onsemi 74LCX257MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
