
Quad 2-input multiplexer, featuring 5V tolerant inputs and outputs. This surface mount TSSOP package offers 8 inputs and 4 outputs with a high level output current of 24mA and low level output current of 24mA. Operating from a 2V to 3.6V supply voltage, this component boasts a propagation delay of 6ns. It is lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi 74LCX257MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Weight | 0.173g |
| RoHS | Compliant |
No datasheet is available for this part.
