
Quad 2-input multiplexer, surface mount, SOIC package with tin, matte contact plating. Features 5V tolerant inputs and outputs, operating from a 2V to 3.6V single supply. Delivers 24mA high and low level output current with a propagation delay of 6ns. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 74LCX257MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX257MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX257MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
