
8-bit, 32-channel, non-inverting transceiver with 3-state outputs. Features 24mA high and low level output current, 5.2ns propagation delay, and operates from a 2V to 3.6V supply. Surface mount BGA package, CMOS technology, and RoHS compliant. Suitable for applications requiring high-speed signal buffering and level translation.
Sign in to ask questions about the Onsemi 74LCX32245GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX32245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX32245GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
