
CMOS Quad 2-Input OR Gate IC, featuring 5V tolerant inputs and a 2V to 3.6V operating supply voltage range. This surface mount component offers a propagation delay of 5.5ns and a turn-on delay time of 6.2ns, with output currents of 24mA (low) and -24mA (high). Packaged in a 0.9mm high TSSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX32MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX32MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX32MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
