
Octal transparent latch, D-type, 8-bit, 8-channel, 3-state output, non-inverting logic. Features 5V tolerant inputs and outputs, CMOS technology, and a 2V to 3.6V supply voltage range. Operates across an industrial temperature range of -40°C to 85°C with a propagation delay of 8ns. Packaged in a 20-pin TSSOP surface mount configuration with gold contact plating.
Sign in to ask questions about the Onsemi 74LCX373MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX373MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Number of Ports | 2 |
| Output Current | 24mA |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 73 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi 74LCX373MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
