
Octal transparent latch, D-type, 8-bit, non-inverting, CMOS technology, featuring 3-state outputs with ±24mA output current. Operates with a supply voltage range of 2V to 3.6V, offering 5V tolerant inputs and outputs. This surface mount component, packaged in SOIC, has a propagation delay of 8ns and a turn-on delay of 1.5ns. It functions as a single independent circuit with 8 elements and is designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX373SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX373SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
