
8-bit D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clock triggering and a propagation delay of 9.5ns. Designed for surface mounting in an SSOP package, this non-inverting logic IC supports a supply voltage range of 2V to 3.6V. It offers a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX374MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX374MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
