Octal D-Type Flip-Flop, featuring 8 bits and 3-state outputs, operates with a 2V to 3.6V supply voltage and a maximum frequency of 150MHz. This CMOS logic IC utilizes positive edge clock triggering and offers 5V tolerant inputs and outputs. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 9.5ns and a quiescent current of 10uA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LCX374MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
