
Octal D-type flip-flop with 8 bits, featuring positive edge clock triggering and 3-state non-inverting outputs. Operates with a 2V to 3.6V supply voltage and offers 5V tolerant inputs and outputs. This CMOS logic IC supports a maximum frequency of 150MHz with a propagation delay of 8.5ns. Packaged in a 2000-piece tape and reel, this surface mount component is RoHS compliant and lead-free.
Onsemi 74LCX374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
No datasheet is available for this part.
