
Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This CMOS device operates from a 2V to 3.6V supply, offering 5V tolerant inputs and outputs. Key specifications include a propagation delay of 6.5ns and output currents of +/- 24mA. Designed for surface mount applications, it is packaged on a 3000-piece tape and reel with gold contact plating.
Sign in to ask questions about the Onsemi 74LCX541BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX541BQX technical specifications.
| Contact Plating | Gold |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Length | 4.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX541BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
