
Octal registered transceiver, surface mount, TSSOP package with gold contact plating. Features 5V tolerant inputs and outputs, bidirectional data flow, and 3-state output type. Operates from a 2V to 3.6V supply voltage with a maximum quiescent current of 10uA. Offers 8ns propagation delay and supports 16 bits with 8 bits per element. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74LCX543MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX543MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX543MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
