
Octal registered transceiver, 16-bit, 8-channel, 8-circuit CMOS logic IC with 5V tolerant inputs and outputs. Features 3-state, non-inverting output type, 24mA high/low output current, and 8ns propagation delay. Operates from a 2V to 3.6V supply voltage range with a temperature range of -40°C to 85°C. Surface mount SOIC package, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 74LCX543WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX543WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 1.098g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX543WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
