Octal D-type latch IC featuring 8 independent 3-state outputs, ideal for logic buffering and line driving applications. Operates with a supply voltage range of 2V to 3.6V, supporting 5V tolerant inputs and outputs. CMOS technology ensures low quiescent current of 10uA. Packaged in a 4.4mm x 6.5mm x 0.9mm TSSOP with gold contact plating, suitable for surface mounting. Offers a propagation delay of 10.5ns and a turn-on delay of 1.5ns.
Onsemi 74LCX573MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.