
Octal D-type latch IC, featuring 8 bits and a 3-state output. Operates with a 2V to 3.6V supply voltage, with a nominal 3.6V. Offers 5V tolerant inputs and outputs, supporting high level output current of -24mA and low level output current of 24mA. Packaged in a 4.4mm width, 6.5mm length, 0.9mm height TSSOP for surface mounting. This non-inverting, CMOS technology component has a propagation delay of 10.5ns and a turn-on delay time of 1.5ns.
Onsemi 74LCX573MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
