
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from a 2V to 3.6V supply. Features positive edge clock triggering, 3-state non-inverting outputs with 24mA sink/source current, and 5V tolerant inputs. Achieves a maximum operating frequency of 150MHz with a propagation delay of 9.5ns. Packaged in a 20-lead SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX574MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX574MSA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX574MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
