
The 74LCX652MSA is an 8-bit inverting transceiver with 3-STATE outputs. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. The 74LCX652MSA is available in a 24-pin SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi 74LCX652MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX652MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX652MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
