
8-bit bidirectional transceiver/register with 5V tolerant inputs and outputs, featuring 3-state, push-pull output type. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 9.5ns. Designed for surface mount applications in a TSSOP package with gold contact plating. Suitable for a wide operating temperature range from -40°C to 85°C.
Onsemi 74LCX652MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Weight | 0.212g |
| RoHS | Compliant |
No datasheet is available for this part.
