
8-bit, dual buffer/line driver IC featuring 5V tolerant inputs and 3-state outputs. CMOS technology ensures low quiescent current of 10uA with a maximum operating temperature of 85°C. This surface mount component offers 24mA high and low level output current, with a propagation delay of 8ns. Gold contact plating and RoHS compliance are standard.
Onsemi 74LCX760MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
