
Transparent D-type latch IC featuring 10 bits and 3-state outputs. This CMOS logic device operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 7ns. Designed for surface mounting, it comes in a 24-pin SSOP package and supports both high and low level output currents of ±24mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCX841MSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX841MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX841MSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
