
10-bit, D-type transparent latch IC with 3-state output. Features a single independent circuit, non-inverting polarity, and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 7ns and turn-on delay of 1.5ns. Supports high level output current of -24mA and low level output current of 24mA. Surface mountable in a TSSOP package, this lead-free and RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCX841MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
