
16-bit buffer/line driver featuring 3-state outputs and 26 Ohm series resistors. Operates from a 2V to 3.6V supply voltage with a propagation delay of 5.5ns. This CMOS buffer/line driver supports 16 input and 16 output lines, with 4 elements each containing 4 bits. Packaged in a 48-lead SSOP for surface mounting, it offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCXH162244MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXH162244MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH162244MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
