
16-bit, 3-state buffer/line driver featuring CMOS technology. Offers 16 non-inverting channels with 4 bits per element, supporting a 2V to 3.6V supply voltage range. Delivers ±24mA output current at high and low levels, with a propagation delay of 4.5ns. Surface mountable in a BGA package with copper, tin, and silver contact plating.
Sign in to ask questions about the Onsemi 74LCXH16244G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXH16244G technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH16244G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
