
16-bit, 3-state buffer/line driver featuring CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering high-level output current of -24mA and low-level output current of 24mA. Surface mount BGA package with a propagation delay of 4.5ns. Designed for 16 channels with 4 bits per element, this non-inverting buffer supports a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi 74LCXH16244GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXH16244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16244GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
