
16-bit buffer/line driver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, offering 16 non-inverting channels with 4 bits per element. Supports high-level output current of -24mA and low-level output current of 24mA. Packaged in a 48-lead TSSOP for surface mounting, with a propagation delay of 4.5ns. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCXH16244MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXH16244MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16244MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
