
Bidirectional 16-channel bus transceiver, featuring two 8-bit elements. Operates with a supply voltage range of 2V to 3.6V, delivering 24mA high and low level output current. Surface mount BGA package with 3-STATE, non-inverting outputs. CMOS technology ensures 5.2ns propagation delay and 8.5ns turn-on delay. Suitable for applications requiring efficient data transfer across buses.
Sign in to ask questions about the Onsemi 74LCXH16245GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXH16245GX technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16245GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
