Industrial-grade 3.3V bidirectional bus transceiver, operating from 2V to 3.6V. Features 8 bits, 2 ports, and a common control for dual terminal positioning. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 6.4ns. Packaged in a 48-terminal R-PDSO-G48 with a width of 6.1mm and length of 12.5mm.
Onsemi 74LCXR162245MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.02 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.