
8-bit bidirectional transceiver, surface mount, TSSOP package with gold plating. Features 5V tolerant inputs and outputs, 26 Ohm series resistors on both A and B ports, and 3-state output type. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 9ns and turn-on delay time of 9.6ns. This RoHS compliant component has a quiescent current of 10uA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LCXR2245MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXR2245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXR2245MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
