
8-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs and outputs. This logic IC offers 3-state outputs with 12mA high and low level output current. Operating from a 2V to 3.6V supply, it boasts a 9ns propagation delay and 11ns turn-on delay. Surface mountable in an SOIC package, it includes 26 Ohm series resistors on both A and B ports.
Sign in to ask questions about the Onsemi 74LCXR2245WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXR2245WM technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXR2245WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
