
16-bit, non-inverting buffer/line driver with 3-state outputs. Features a 2.7V to 3.6V operating supply voltage range, supporting 3.3V logic. CMOS technology ensures low quiescent current of 225µA. Delivers 12mA high-level and low-level output current. Packaged in a 48-TSSOP surface-mount configuration.
Sign in to ask questions about the Onsemi 74LCXZ162244MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXZ162244MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 225uA |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ162244MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
