
16-bit bidirectional transceiver, CMOS technology, 3-state outputs, 5V tolerant inputs and outputs. Features 24mA high/low output current, 5.2ns propagation delay, and 7.2ns turn-on delay. Operates from 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 48-lead TSSOP for surface mounting.
Sign in to ask questions about the Onsemi 74LCXZ16245MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXZ16245MTD technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXZ16245MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
