The 74LVC04ADTR2G is a 14-pin TSSOP inverter logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.2V to 3.6V and has a propagation delay of 10.2ns. The device is packaged in a halogen-free and RoHS compliant TSSOP-14 package. It is suitable for use in applications where a high level of reliability is required, such as in automotive systems.
Checking distributor stock and pricing after the page loads.
Onsemi 74LVC04ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.