The 74LVC07ADTR2G is a dual-function buffer IC from Onsemi, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 14 terminals and supports a supply voltage range of 1.65-5.5V. The device is packaged in a halogen-free and RoHS-compliant TSSOP-14 package. It has a propagation delay of 6.5ns and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi 74LVC07ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.