The 74LVC08ADTR2G is a 14-pin TSSOP AND gate logic IC from Onsemi. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device can handle supply voltages between 1.2 and 3.6 volts. It features a propagation delay of 10.4 nanoseconds and has 2 inputs.
Onsemi 74LVC08ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.