
CMOS logic IC featuring four independent 2-input NAND gates. This surface mount device operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 9.5ns. It supports output currents of ±12mA and has a quiescent current of 2µA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LVQ00SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVQ00SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ00SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
