
Surface mount CMOS logic IC featuring four independent 2-input NOR gates. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 7.5ns. Provides ±12mA output current capability and a quiescent current of 2µA. Designed for operation between -40°C and 85°C, this lead-free and RoHS compliant component is packaged in a 14-pin SOIC.
Sign in to ask questions about the Onsemi 74LVQ02SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVQ02SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ02SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
